MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 400 mA, 15 V dc
- RS Stock No.:
- 197-1175
- Distrelec Article No.:
- 302-29-916
- Mfr. Part No.:
- GEM06I15-P1J
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.25
(exc. VAT)
£18.30
(inc. VAT)
- RS Stock No.:
- 197-1175
- Distrelec Article No.:
- 302-29-916
- Mfr. Part No.:
- GEM06I15-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Maximum Output Current | 400mA | |
| Overall Length | 25mm | |
| Cable Length | 1.5m | |
| Input Connector Type | Interchangeable AC Plug | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 39mm | |
| Standards/Approvals | IEC 60950-1, UL 60950-1, CE | |
| Maximum Input Voltage | 264V ac | |
| Overall Depth | 48.5mm | |
| Series | GEM06 | |
| Minimum Input Voltage | 80V ac | |
| Minimum Output Voltage | 15V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Maximum Output Current 400mA | ||
Overall Length 25mm | ||
Cable Length 1.5m | ||
Input Connector Type Interchangeable AC Plug | ||
Maximum Operating Temperature 70°C | ||
Overall Width 39mm | ||
Standards/Approvals IEC 60950-1, UL 60950-1, CE | ||
Maximum Input Voltage 264V ac | ||
Overall Depth 48.5mm | ||
Series GEM06 | ||
Minimum Input Voltage 80V ac | ||
Minimum Output Voltage 15V dc | ||
- COO (Country of Origin):
- TW
The Mean Well's GEM06I series is highly relaible.6W wall mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, UK type and Australian type) that makes it very suitable for businessman to use in the major countries around the globe.
Extremely low leakage current
No load power consumption<0.3W
Medical safety approved
UK Plug RS Stock No.: 136-1333
Australia Plug RS Stock No.: 136-1332
EU Plug RS Stock No.: 136-1335
US Plug RS Stock No.: 136-1336
Mixed Plugs of all above 4 parts Stock No.: 178-3440
Note
This doesnt come with the interchangeable plugs and will need to be purchased separately.
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.7 A, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1 A, 6 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1.2 A, 5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 4 A, 5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 3.33 A, 9 V dc

