Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack

Subtotal (1 unit)*

£1.87

(exc. VAT)

£2.24

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.87

*price indicative

RS Stock No.:
693-181
Mfr. Part No.:
2608600215
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Product Type

Cutting Disc

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Quantity Per Package

1Per Pack

Standards/Approvals

EN 12413

Series

2608

Material Cut

Steel

RoHS Status: Exempt

COO (Country of Origin):
SI
The Bosch cutting disc designed for effective cutting of stainless steel and metal. It promises enhanced performance with longevity, making it a reliable choice for professionals in metalworking.

Engineered for cutting stainless steel and metal, ensuring precision

Utilises robust aluminium oxide grains for extended durability

Features a resin Matrix for added strength and heat resistance

Incorporates a reinforced fibreglass mesh for safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy