Bosch X-LOCK Ceramic Sanding, 115 mm, 36 Grit 5 Per Pack
- RS Stock No.:
- 693-060
- Mfr. Part No.:
- 2608621779
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£24.80
(exc. VAT)
£29.76
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.80 | £4.96 |
*price indicative
- RS Stock No.:
- 693-060
- Mfr. Part No.:
- 2608621779
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Colour | Brown | |
| Quantity Per Package | 5Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Disc Diameter 115mm | ||
Sub Type Sanding | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Colour Brown | ||
Quantity Per Package 5Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bosch high-speed grinding metal disc is engineered for efficient stock removal, utilising Advanced ceramic technology to enhance performance.
Fast stock removal with Bosch Prisma Ceramic technology
Self-sharpening effect enables prolonged use without replacement
Cooling TOP coat minimises overheating during grinding tasks
Cambered design guarantees a flat disc for optimal performance
Up to 4x Faster than alternative grinding discs
Related links
- Bosch X-LOCK Zirconium Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X Lock Ceramic 36 Grit 50 Per Pack
- Bosch X Lock Ceramic 36 Grit 1
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
