Bosch X-LOCK Zirconium Sanding, 115 mm, 36 Grit 1 Per Pack
- RS Stock No.:
- 693-009
- Mfr. Part No.:
- 2608619154
- Brand:
- Bosch
Subtotal (1 unit)*
£1.07
(exc. VAT)
£1.28
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.07 |
*price indicative
- RS Stock No.:
- 693-009
- Mfr. Part No.:
- 2608619154
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 115mm | |
| Abrasive Material | Zirconium | |
| Grit Size | 36 | |
| Colour | Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Sub Type Sanding | ||
Disc Diameter 115mm | ||
Abrasive Material Zirconium | ||
Grit Size 36 | ||
Colour Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is engineered for grinding metal with efficiency and precision. Its Durable construction ensures long-lasting performance while effectively tackling metalworking tasks, making it an essential tool for professionals in the field.
Tough zirconia grains enhance durability for extended use
Vulcanised backing provides stability during grinding operations
Offers up to 1.7 times longer service life compared to equivalent products
Compatible with standard locking nut angle grinders for easy attachment
Related links
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Ceramic Sanding 36 Grit 5 Per Pack
- Bosch X Lock Ceramic 36 Grit 50 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
