Bosch R780 Ceramic Fibre Disc, 125 mm, 120 Grit 1 Per Pack
- RS Stock No.:
- 692-243
- Mfr. Part No.:
- 2608621615
- Brand:
- Bosch
Subtotal (1 unit)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.46 |
*price indicative
- RS Stock No.:
- 692-243
- Mfr. Part No.:
- 2608621615
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Sub Type | Fibre Disc | |
| Product Type | Fibre Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 120 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | R780 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Sub Type Fibre Disc | ||
Product Type Fibre Disc | ||
Abrasive Material Ceramic | ||
Grit Size 120 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series R780 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc offers high-efficiency grinding, engineered specifically for metal applications, ensuring Rapid stock removal while providing versatility across various materials.
Fast stock removal with ceramic grains
Vulcanised backing ensures stability during grinding
Top-size coating enhances material versatility
Up to 1.9 times Faster than standard alternatives
Compatible with 22.23 mm bore standard locking nut angle grinders
Related links
- Bosch R780 Ceramic Fibre Disc 60 Grit 1 Per Pack
- Bosch R780 Ceramic Fibre Disc 80 Grit 1 Per Pack
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 120 Grit 25 Each
- 3M 782C Ceramic Fibre Disc P60 Grit 25 Per Pack
- 3M Cubitron II Ceramic Fibre Disc 483 μm Grit 100 Per Pack
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
