Bosch R780 Ceramic Fibre Disc, 125 mm, 80 Grit 1 Per Pack

Subtotal (1 unit)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.46

*price indicative

RS Stock No.:
692-245
Mfr. Part No.:
2608621613
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Fibre Disc

Sub Type

Fibre Disc

Abrasive Material

Ceramic

Grit Size

80

Colour

Brown

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Series

R780

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Fibre disc is designed for efficient metal grinding, delivering fast stock removal with precision.

Fast stock removal with ceramic grains

Vulcanised backing ensures stability during grinding

Top-size coating accommodates material versatility

Up to 1.9x Faster than a Bosch R444 Fibre Disc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy