Bosch R780 Ceramic Fibre Disc, 125 mm, 60 Grit 1 Per Pack

Subtotal (1 unit)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.46

*price indicative

RS Stock No.:
692-244
Mfr. Part No.:
2608621612
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Sub Type

Fibre Disc

Product Type

Fibre Disc

Abrasive Material

Ceramic

Grit Size

60

Colour

Brown

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Series

R780

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch disc is designed for efficient metal grinding and excels in fast stock removal with its Advanced ceramic grains. This product ensures stable grinding, making it suitable for various metalworking tasks.

Utilises ceramic grains for superior stock removal performance

Vulcanised backing enhances stability during grinding

Top-size coating increases versatility across materials

Offers up to 1.9x Faster grinding compared to standard Fibre discs

Compatible with 22.23 mm bore for standard angle grinders

Available in multiple grit sizes for tailored applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy