Bosch EXPERT Ceramic, 125 mm 1 Per Pack

Subtotal (1 unit)*

£56.55

(exc. VAT)

£67.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.55

*price indicative

RS Stock No.:
674-097
Mfr. Part No.:
2608900658
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Blade

Abrasive Material

Ceramic

Quantity Per Package

1Per Pack

Series

EXPERT

Material Cut

Tile

RoHS Status: Exempt

COO (Country of Origin):
KR
The Bosch Diamond cutting disc is designed for high precision cutting of hard ceramic tiles, ensuring clean and smooth results.

Chip-free cutting due to a purpose-designed continuous rim

Efficient thin blade that maintains coolness during operation

Reinforced centre that minimises vibration for enhanced cut quality

Delivers up to 2x more precision compared to standard ceramic discs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy