Bosch EXPERT Ceramic, 85 mm 1 Per Pack

Subtotal (1 unit)*

£28.62

(exc. VAT)

£34.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.62

*price indicative

RS Stock No.:
673-238
Mfr. Part No.:
2608900656
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Disc Diameter

85mm

Abrasive Material

Ceramic

Quantity Per Package

1Per Pack

Material Cut

Tile

Series

EXPERT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Diamond cutting disc is designed for high precision cutting of hard ceramic tiles, ensuring a clean and efficient performance.

Achieves chip-free cuts due to its continuous rim design

Thin blade construction ensures smooth cuts while maintaining a cool operation

Reinforced centre minimises vibration, resulting in cleaner finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy