Bosch Expert Ceramic, 76 mm 1 Per Pack
- RS Stock No.:
- 674-104
- Mfr. Part No.:
- 2608900652
- Brand:
- Bosch
Subtotal (1 unit)*
£24.48
(exc. VAT)
£29.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.48 |
*price indicative
- RS Stock No.:
- 674-104
- Mfr. Part No.:
- 2608900652
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 76mm | |
| Abrasive Material | Ceramic | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Tile | |
| Series | Expert | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 76mm | ||
Abrasive Material Ceramic | ||
Quantity Per Package 1Per Pack | ||
Material Cut Tile | ||
Series Expert | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc is designed for high precision cutting of hard ceramic tiles, ensuring clean and efficient results. Its Advanced technology enables chip-free cuts, making it Ideal for both professional and DIY projects.
Utilises Bosch Diamond Technology for superior cutting quality
Ensures chip-free cuts with a continuous rim design
Operates with a thin blade that cuts smoothly and remains cool
Provides up to 2x more precision compared to comparable ceramic Diamond discs
Compatible with a 10 mm bore for use with mini grinders
Related links
- Bosch EXPERT Ceramic, 85 mm 1 Per Pack
- Bosch Expert Ceramic, 125 mm 1 Per Pack
- Bosch Expert Ceramic, 115 mm 1 Per Pack
- Bosch EXPERT Carbide Very Fine Grade, 1 Grit 1 Per Pack
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
