Raise3D 1.75 mm Black Polycarbonate 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8396
- Mfr. Part No.:
- 1103060003
- Brand:
- Raise3D
Subtotal (1 unit)*
£54.64
(exc. VAT)
£65.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.64 |
*price indicative
- RS Stock No.:
- 266-8396
- Mfr. Part No.:
- 1103060003
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Material Type | Polycarbonate | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Material Type Polycarbonate | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Polycarbonate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Premium PC Black Filament 1.75mm 1kg
The Raise3D filament is a PC material base Advanced polycarbonate filament with superior printability and mechanical properties. This product offers particularly fracture toughness.
Black colour
Decomposition temperature is 127 to 130°C
Glass transition temperature is 113°C
Related links
- Raise3D 1.75 mm Transparent Polycarbonate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm White Polycarbonate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black Polyphthalamide Carbon Fibre 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black ASA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black Polyethylene Terephthalate 3D Printer Filament, 1 kg
