Raise3D 1.75 mm Black ASA 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8402
- Mfr. Part No.:
- 1103160001
- Brand:
- Raise3D
Subtotal (1 unit)*
£43.08
(exc. VAT)
£51.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.08 |
*price indicative
- RS Stock No.:
- 266-8402
- Mfr. Part No.:
- 1103160001
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Material Type | ASA | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Material Type ASA | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise3D filament made by ASA material. This is an alternative to ABS with an improved weather resistance. Its UV resistance and excellent mechanical properties make it the perfect choice for real life application.
Glass transition temperature is 97.8°C
Vicat softening temperature is 105.3°C
Black colour
Related links
- RS PRO 1.75 mm Black ASA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Transparent Polycarbonate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
