Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

£31.08

(exc. VAT)

£37.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.08

*price indicative

RS Stock No.:
266-8381
Mfr. Part No.:
1103010103
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Orange

For Use With

Any 3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D Premium PLA Orange Filament 1.75mm 1kg


The Raise3D printer filament is designed for all desktop FDM or FFF printers. It ensures consistent extrusion and prevents nozzle jams. Premium PLA can be printed under conditions similar to most other PLA filaments.

Orange colour

1.75 mm diameter

1 kg weight

Melting temperature is 150.9°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy