Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 277-8537
- Mfr. Part No.:
- 1103010113
- Brand:
- Raise3D
Subtotal (1 unit)*
£37.52
(exc. VAT)
£45.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.52 |
*price indicative
- RS Stock No.:
- 277-8537
- Mfr. Part No.:
- 1103010113
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Colour | Orange | |
| For Use With | Hyper FFF Solution | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Colour Orange | ||
For Use With Hyper FFF Solution | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Raise3D Hyper Speed PLA Filament Orange 1.75mm 1kg
The Raise 3D Hyper Speed PLA filament is specifically designed to be used with the Hyper FFF solution from the Hyper speed filament line. With optimized molecular weight and tuned flow ability, Raise3D Hyper Speed PLA is capable of printing at the speed of up to 300 mm/s thanks to its Faster melting and much quicker cooling. As a result, it delivers excellent surface quality and detailed model structures.
Insoluble in water
Almost odourless
Easy printing with high accuracy
Related links
- Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Red PLA 3D Printer Filament, 1 kg
