Raise3D 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8380
- Mfr. Part No.:
- 1103010102
- Brand:
- Raise3D
Subtotal (1 unit)*
£30.47
(exc. VAT)
£36.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.47 |
*price indicative
- RS Stock No.:
- 266-8380
- Mfr. Part No.:
- 1103010102
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Yellow | |
| For Use With | Any 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Yellow | ||
For Use With Any 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise3D printer filament is designed for all desktop FDM or FFF printers. It ensures consistent extrusion and prevents nozzle jams. Premium PLA can be printed under conditions similar to most other PLA filaments.
Yellow colour
1.75 mm diameter
1 kg weight
Melting temperature is 150.9°C
Related links
- Raise3D 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Red PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm White PLA 3D Printer Filament, 1 kg
- Polymaker 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
