Raise3D 1.75 mm White PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

£35.73

(exc. VAT)

£42.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.73

*price indicative

RS Stock No.:
261-8083
Mfr. Part No.:
1103010107
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

No

Colour

White

For Use With

FFF Printing

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Standards/Approvals

ISO 75, ISO 1183, GB/T 9341, GB/T 1033, ISO 527, ISO 179, ISO 178, GB/T 1843, ISO 62, GB/T 1040

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D Hyper Speed PLA White Filament 1.75mm 1kg


The Raise3D hyper speed PLA filament is one of the specially developed high-speed filament line for FFF printing. During high-speed printing, the filament is rapidly fed into the heat block, and the polymer has very little time to melt itself from solid to a molten state, which can cause nozzle clogging and poor bonding quality between layers.

For Raise3D Pro3 Series 3D printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy