Raise3D 1.75 mm Red PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

£37.52

(exc. VAT)

£45.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 28 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.52

*price indicative

RS Stock No.:
277-8533
Mfr. Part No.:
1103010109
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Colour

Red

For Use With

Hyper FFF Solution

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Standards/Approvals

No

COO (Country of Origin):
CN

Raise3D Hyper Speed PLA Filament Red 1.75mm 1kg


The Raise 3D Hyper Speed PLA filament is specifically designed to be used with the Hyper FFF solution from the Hyper speed filament line. With optimized molecular weight and tuned flow ability, Raise3D Hyper Speed PLA is capable of printing at the speed of up to 300 mm/s thanks to its Faster melting and much quicker cooling. As a result, it delivers excellent surface quality and detailed model structures.

Insoluble in water

Almost odourless

Easy printing with high accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy