RS PRO 1.75 mm Black ASA 3D Printer Filament, 1 kg
- RS Stock No.:
- 292-143
- Brand:
- RS PRO
Subtotal (1 unit)*
£41.32
(exc. VAT)
£49.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 152 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.32 |
*price indicative
- RS Stock No.:
- 292-143
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | ASA | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Printing Minimum Temperature | 180°C | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type ASA | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Printing Minimum Temperature 180°C | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals IEC/CE/CSA | ||
- COO (Country of Origin):
- ES
RS PRO ASA Filament, Black Panther, 1.75 mm Diameter
The RS PRO ASA Filament is engineered for 3D printing applications that demand durability and weather resistance. This filament is perfect for outdoor applications, retaining its colour and mechanical properties even in challenging conditions. It provides excellent chemical resistance and withstands high temperatures, making it suitable for various demanding environments.
Features and Benefits
Weather resistant material: Ideal for outdoor use, maintaining brightness and colour
High chemical resistance: Suitable for environments with exposure to chemicals
Heat resistant: Performs well under high temperatures
Antistatic properties: Reduces static build-up during printing
Rigid and durable: Provides strength and longevity to printed parts
Applications
Industrial use
Automotive applications
Outdoor parts
Prototypes
Tools
End-use parts
Additional Information
Our integrated system is certified in ISO 9001 and ISO 14001 standards, ensuring high product quality and minimal environmental impact. The filament complies with REACH regulations, guaranteeing the absence of harmful substances. We support the circular economy by reducing packaging and promoting recycling efforts through ECOEMBES.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Raise3D 1.75 mm Black ASA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black ASA 3D Printer Filament, 500 g
- BASF 1.75 mm Black ASA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black ASA 3D Printer Filament, 650 g
- RS PRO 1.75 mm Natural ASA 3D Printer Filament, 1 kg
- BASF 2.85 mm Black ASA 3D Printer Filament, 750 g
- RS PRO 2.85 mm Black ASA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 1 kg
