RS PRO 1.75 mm Natural ASA 3D Printer Filament, 1 kg
- RS Stock No.:
- 292-137
- Brand:
- RS PRO
Subtotal (1 unit)*
£41.32
(exc. VAT)
£49.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.32 |
*price indicative
- RS Stock No.:
- 292-137
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | ASA | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Printing Maximum Temperature | 210°C | |
| Printing Minimum Temperature | 180°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type ASA | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Printing Maximum Temperature 210°C | ||
Printing Minimum Temperature 180°C | ||
Standards/Approvals IEC/CE/CSA | ||
- COO (Country of Origin):
- ES
RS PRO ASA Filament, Natural, 1.75 mm Diameter
RS PRO ASA Filament is designed for use with most 3D printers, offering excellent weather resistance and durability. Ideal for outdoor applications, this filament maintains its colour and mechanical properties even under harsh conditions. Its high chemical and temperature resistance makes it a versatile choice for various industrial applications.
Features and Benefits
Weather resistant material: Ideal for outdoor use, maintaining brightness and colour under UV radiation
High chemical resistance: Suitable for environments with exposure to chemicals
Temperature resilience: Performs well under high temperatures, ensuring durability
Antistatic properties: Reduces static build-up, enhancing safety in sensitive applications
Rigid and resistant: Provides strength and stability for robust applications
ISO 9001 and ISO 14001 certified: Ensures high quality and minimal environmental impact
REACH compliant: Free from harmful substances, promoting safety and sustainability
Applications
Industrial use
Automotive applications
Outdoor parts
Prototypes
Tools
End-use parts
Additional Information
Recommended printing temperature: 240-260°C
Hot bed temperature: 70-100°C
Printing speed: 40-60 mm/s
Use a closed printing chamber and hot bed adhesive to prevent warping
Supports circular economy initiatives with reduced packaging and recycling efforts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Natural ASA 3D Printer Filament, 250 g
- BASF 1.75 mm Natural ASA 3D Printer Filament, 750 g
- RS PRO 1.75 mm Black ASA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 1 kg
- BASF 2.85 mm Natural ASA 3D Printer Filament, 750 g
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 1 kg
