Raise3D 1.75 mm Black ABS 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8386
- Mfr. Part No.:
- 1103020001
- Brand:
- Raise3D
Subtotal (1 unit)*
£30.47
(exc. VAT)
£36.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 93 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.47 |
*price indicative
- RS Stock No.:
- 266-8386
- Mfr. Part No.:
- 1103020001
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Material Type | ABS | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ASTM D792, ASTM D790, ASTM D256, ASTM D638 | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Material Type ABS | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ASTM D792, ASTM D790, ASTM D256, ASTM D638 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise3D filament is a ABS based filament designed specifically for desktop FDM or FFF 3D printing. It offers superior printing quality, excellent mechanical strength and heat resistance with moderate printing temperatures and great warping resistance.
Black colour
Insoluble in water
Glass transition temperature is 98.10°C
Related links
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm White ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Transparent Polycarbonate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
