Raise3D 1.75 mm White ABS 3D Printer Filament, 1 kg

Subtotal (1 unit)*

£30.47

(exc. VAT)

£36.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.47

*price indicative

RS Stock No.:
266-8387
Mfr. Part No.:
1103020002
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Material Type

ABS

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

Yes

Colour

White

For Use With

3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

ABS

Printing Minimum Temperature

220°C

Standards/Approvals

ASTM D790, ASTM D792, ASTM D256, ASTM D638

RoHS Status: Exempt

COO (Country of Origin):
CN
The Raise3D filament is a ABS based filament designed specifically for desktop FDM or FFF 3D printing. It offers superior printing quality, excellent mechanical strength and heat resistance with moderate printing temperatures and great warping resistance.

White colour

Insoluble in water

Glass transition temperature is 98.10°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy