Raise3D 1.75 mm White Polycarbonate 3D Printer Filament, 1 kg

Subtotal (1 unit)*

£54.64

(exc. VAT)

£65.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.64

*price indicative

RS Stock No.:
266-8394
Mfr. Part No.:
1103060001
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

3D Printer Filament

Material Type

Polycarbonate

Colour

White

For Use With

3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

Polycarbonate

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D Premium PC White 1.75mm 1kg


The Raise3D filament is a PC material base Advanced polycarbonate filament with superior printability and mechanical properties. This product offers particularly fracture toughness.

White colour

Decomposition temperature is 127 to 130°C

Glass transition temperature is 113°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy