Raise3D 1.75 mm Black PET 3D Printer Filament, 1 kg

Subtotal (1 unit)*

£83.01

(exc. VAT)

£99.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 01 December 2026
  • Plus 7 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.01

*price indicative

RS Stock No.:
266-8401
Mfr. Part No.:
1103130001
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Material Type

Composite

Product Type

3D Printer Filament

Colour

Black

For Use With

3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

PET

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D Industrial PET CF Black Filament 1.75mm 1kg


The Raise3D filament is a industrial PET CF base carbon Fibre reinforced composite filament. This product is used for strong and cost effective end use applications such as jigs and fixtures and functional parts.

High printability

Dimensional stability

High creep resistance

Low moisture absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy