- Published 19 Jul 2024
- Last Modified 19 Jul 2024
- 11 min
A Comprehensive Guide to Waterproof Electrical Connectors
Discover the world of waterproof cable connectors, inline connectors, and other watertight electrical connectors. Our innovative multipin circular connector plugs or receptacles are ideal for harsh environments where reliable watertight electrical interconnections are fundamental.

This comprehensive guide will explore different types of IP Rated circular connections from our suppliers. The guide looks at several types of circular connectors for various applications including sensor signal and transmission, automation, power and signal, inline cable connections, automotive, deep submerged underwater and field assembly. The guide will also highlight other popular waterproof connectors within our product ranges.
Waterproof Electrical Connectors - IP Rating
The universal IP rating system ensures user confidence in the safety of electrical or mechanical goods in specific environments. The term "Waterproof" will depend on the Ingress protection rating that the customer requires for their specific application. The following table offers precise details about protection against user foreign bodies, and moisture ingress. Explore the IP rating charts for a detailed understanding of protection levels in various environments. For a more in-depth explanation of Ingress protection then please see our Comprehensive guide to IP Ratings.
Please Note: The Connector IP Rating, when mated
Circular Connectors have a water and dustproof IP rating when mated with the correct corresponding IP rated connector. When not connected the IP rating will cease, some series offer a sealing cap/dust cap that will give you the option to seal or protect the open-end connection. Some connector series may provide an IP rated solution in both mated and unmated conditions, please always refer to the manufacturer's datasheet to confirm.
M Series Connectors (Metric)

RS offers a wide product range of metric connectors from leading brands providing waterproof cable connectors, PCB or panel mount versions. Including the M5 Connector, M8 Connector, M12 Connector, M16 Connector, M17 to M40 Pro, M23 Connector and more.
The M Connectors are designed to give secure power, signal and data connections for industrial automation. With their compact design for sensor/actuator connectivity, environmental protection, and reliable connection. This is just what you need in the automation industry.
These waterproof electrical connectors come in different mounting types such as cable mount and Inline connectors. Attach to cable ends, enabling the connection of cables to devices as well as inline cable connections. The Free-hanging connectors are suitable for rugged environments. The board mount connectors for example are PCB circular connectors that are soldered onto a board letting you attach them to your wiring. Also, we have panel mount connectors that are affixed to panels, or equipment either front, rear, bulkhead, or flange mount, enabling users to connect power, signal, or data cables.
This series has several coupling mechanism forms like Quick Connect, and Snap Lock - compression type with a quick release and tool-free installation. Threaded versions that screw together, they are often found in field assembly. Bayonet fastening type is where you insert and twist with a secure spring mechanism to lock. Push-pull prevents accidental disconnects, to release just squeeze the connector body.
Terminal method options include crimping, by compressing metal parts with a tool to connect the contacts to wires. Also, soldering is where you would melt solder to create a permanent bond to the contact allowing the electricity to flow through the connection. The M12 plug connector and M12 sockets along with the other sizes may have the plug or socket contact inserts already loaded.
The metric connector series can protect against EMI/ RFI as there are shielded versions available as well as unshielded types. Transmission characteristics for the M5 Connector through to the M12 electrical connector cover several options these are shown in the form of coding letters for different applications. They also make it easier to align with the corresponding mating connector to prevent you from making a connection error.
M Series Coding
Protection against mismatching. Here are the industry standard keying/coding options.
Code A Sensor, Actuators and DC Power
Code B Profibus and InterBus, actuators, sensors, Fieldbus, Ethernet
Code D 100 Mbit Ethernet (Profinet & Ethercat)
Code L Power
Code N Signal (M23)
Code S AC Power
Code T Power
Code X 10 Gigabit Ethernet Profinet
Bulgin Connectors
Introducing the Bulgin Buccaneer Series of Waterproof Connectors: a comprehensive line up of circular power connectors engineered for demanding environments. These connectors boast IP66, IP67, IP68, and IP69K ratings, ensuring reliable performance in heavy-duty industrial settings and harsh conditions. Designed for secure, robust, and watertight connections, each series within the Buccaneer range offers flex cable, in-line flex cable, and bulkhead panel mounting options, with select series available in overmolded cable versions.
With a diverse selection of ruggedized plugs and sockets (receptacles) accommodating 2 to 32 poles, and supporting popular power ratings from 250V to 600V up to 32A, the variety of Bulgin Buccaneer connectors cater to a wide range of design requirements. Offering screw, solder, or crimp terminations and come available in metal or plastic housings, these connectors provide an optimal interconnect solution for various applications, addressing many design challenges.
Bulgin Buccaneer Connectors
Amphenol Circular Connectors
ITT Cannon Circular Connections
ITT Cannon's comprehensive range of waterproof connectors for diverse industries and applications.
APD series, derived from ISO 15170 standards, these 1 and 2-way connectors offer high power capabilities in a compact design. With an IP67 rating, they're perfect for demanding applications like tail lifts, power supplies, trucks, and tractors. IP67/IP69K 4-Way circular connectors are tailor-made for automotive needs, meeting transportation requirements. They ensure reliability in harsh environments. APD series 4 and 7-Way versions are ideal for advanced applications such as sensors, traction control, and lighting systems on trucks and trailers. These connectors offer robust performance and versatility.
SURE SEAL and Mini SURE SEAL are one-piece rubber moulded connectors designed for transport and industrial applications. They withstand vibration, shock, and exposure to various fluids including engine oil, gasoline, and brake fluid.
Trident Connectors are versatile connectors catering to heavy & off-road vehicles, industrial settings, factory automation and robotics. They're engineered for demanding environments, including electric motors and actuators.