Conductivity Meters

Conductivity meters are devices for measuring the electrical conductivity in a solution. Distilled water is a poor electrical conductor and the substances or salts dissolved in the water determine how conductive the solution will be, as the number of dissolved ions increases, so does the solutions ability to carry an electrical charge. This electrical charge is what allows a conductivity meter to measure the conductance of a solution.How do they work?A conductivity meter consists of a probe that measures conductivity. A small electrical current flows between two electrodes set a certain distance apart, usually around 1 cm. If there is a high concentration of ions in the solution, the conductance is high, resulting in a fast current. The electrical current is slower and gives a smaller reading when a lower concentration of ions is present.They are commonly used in hydroponics, aquaculture and freshwater systems to monitor the number of nutrients, salts or impurities in the water. Conductivity meters must be calibrated to provide accurate results.Advantages Available as a controller or an analyser to be implemented in process situations Able to make a sampling measurement in less than one second Disadvantages Cannot distinguish between different types of ions Conductivity meters are temperature dependent, conductance increases approximately 2% per °C Does not measure the number of ions in a solution directlyUses Agriculture to measure the salinity levels of surface water and of soil samples Wastewater treatment facility to measure the quality of water Water conditioning (softener, demineralisation, aquariums, pollution control)

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Maximum Conductivity Minimum Conductivity Best Accuracy Resolution Battery Type Battery Life Power Source Dimensions Weight Height Length Maximum Temperature Compensation Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 386-8534
Mfr. Part No.202924/10-0010-1003-105-37-88-26/000
BrandJumo
£351.21
Each
Units
1mS/cm 1mS/cm - - - - - - - 143mm - - +200°C -
RS Stock No. 327-5803
Mfr. Part No.202924/10-0001-1003-105-37-88-26/000
BrandJumo
£351.21
Each
Units
10µS/cm 0.5µS/cm - - - - - - - - - - +200°C -