Soldering Stations | Soldering Iron Stations | RS
Login / Register to access your benefits
Recently searched

    Soldering Stations

    A soldering station contains heating technology enabling the high heating temperatures required for the soldering process. The soldering iron attached only requires an electrical power source for heating and the application of solder wire to the area where an electrical join is needed between workpieces. You can find out more in our soldering stations guide.

    Features

    For soldering on large objects, sophisticated soldering stations are required. These stations are temperature-controlled and include temperature sensors and regulating components to maintain the temperature of the tip at a steady level. They automatically draw more power when the object they are applying solder to is a large one. Some of these stations include a visual display of the temperature at the irons tip.

    The key features of some soldering stations are:

    • Digital Front-panel – For clear displaying of information
    • Hot air pencil – Removal of SMD chips
    • SMD tweezers – Specially designed for SMD chips
    • Energy saving mode – Energy saving feature automatically switches off the station if left idle
    • Delayed suction – To eliminate the problem of solder clogging up the tip
    • ESD safe – Protects current sensitive components
    • Temperature lockout feature – Password code can be used to lock the temperature
    • Heater/sensor failed detection – If the sensor fails the heater power is shut down
    • Programming - Selection of precise temperatures at the touch of a button, or being able to select pre-set fixed temperatures
    • Euro or British plug
    • Soldering and desoldering funtionality

    Uses

    Soldering iron kits are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). Soldering stations are frequently used for production work in Electronics Assembly, for conducting repairs and completing installations. Less common, applications include plastic welding (which melts plastic workpieces together at a join rather than using separate solder material) and decorating wood with burned in designs (pyrography).

    136 Products showing for Soldering Stations

    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weller
    WLSK3023C
    EU
    Soldering
    Soldering
    240W
    230V
    30W
    400°C
    -
    -
    1
    Analogue
    -
    Weller
    WT1010M
    -
    Soldering
    Soldering
    95W
    230V
    -
    50 → 550°C
    550°C
    -
    -
    LCD
    -
    Xytronic
    LF-399D
    -
    Desoldering / Soldering
    Soldering
    80W
    100 → 120 und 220 → 240V ac
    80W
    150 → 480°C
    480°C
    -
    -
    LED
    -
    Weller
    T0053368670N
    -
    -
    -
    360W
    230V
    360W
    50 - 550°C
    -
    -
    -
    -
    -
    Hakko
    FX-971
    -
    Soldering
    Soldering
    100W
    -
    95W
    450°C
    450°C
    -
    -
    Digital
    -
    Fortex
    250PDIG
    -
    Desoldering
    Desoldering
    1200W
    220V
    -
    450°C
    450°C
    -
    -
    Digital
    -
    Weller
    WT 1013
    British 3 pin BS 1363
    Soldering
    Soldering
    224W
    230V
    95W
    50°C
    450°C
    -
    1
    LCD
    Yes
    Weller
    PU 81
    Type G - British 3-pin
    Soldering
    -
    80W
    230V
    -
    450°C
    -
    -
    1
    Analogue
    Yes
    Weller
    WHA 3000PS
    -
    Hot Air
    Digital Hot Air Desoldering Station
    700W
    230V
    700W
    +50 → +500°C
    550°C
    -
    1
    LCD
    Yes
    Metcal
    HCT-910
    Euro Plug
    Desoldering / Hot Air / Soldering
    Rework - Hot Air & Desoldering
    900W
    230V
    900W
    600°C
    600°C
    -
    -
    Digital
    -
    Metcal
    PS-900
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    90W
    240V
    -
    471°C
    -
    -
    1
    LCD
    Yes
    Ersa
    RDS80
    Type C - EuroPlug
    Soldering
    Soldering
    80W
    230V
    80W
    450°C
    450°C
    -
    1
    Digital
    No
    Weller
    WXsmart Pico Micro
    -
    Soldering
    Soldering
    231W
    230V
    -
    -
    450°C
    -
    2
    Digital
    Yes
    Weller
    WT 2020M
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    228W
    230V
    150W
    450°C
    450°C
    -
    2
    LCD
    Yes
    Thermaltronics
    TMT-9000S
    -
    Soldering
    -
    40W
    220 → 240V
    -
    475°C
    -
    -
    2
    LCD
    Yes
    Ersa
    Digital 2000A
    Type F - Schuko plug
    Desoldering / Soldering
    Soldering & Desoldering
    80W
    230V
    80W
    450°C
    450°C
    -
    1
    Digital
    Yes
    Weller
    WT 1013 SET
    -
    Soldering
    Soldering
    95W
    230V
    95W
    450°C
    550°C
    -
    -
    LCD
    -
    Weller
    WT 1012
    British 3 pin BS 1363
    Soldering
    Soldering
    222W
    230V
    95W
    50°C
    450°C
    -
    1
    LCD
    Yes
    Antex Electronics
    660A
    Type G - British 3-pin
    Soldering
    -
    50W
    230V
    -
    450°C
    -
    -
    1
    Analogue
    Yes
    Results per page