Weller WT 1013 Soldering Station 95 W, 230V

Subtotal (1 unit)*

£395.18

(exc. VAT)

£474.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.18

*price indicative

RS Stock No.:
179-753
Mfr. Part No.:
T0053441699N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Station

Model Number

WT 1013

Tasks Supported

Soldering

Plug Type

Type F - Schuko

Power Rating

95W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Weller Soldering Station, 95W Power Rating, 230V Input Voltage - T0053441699N


This soldering station is a Compact unit designed to support both soldering and desoldering tasks in workshop and production environments. It operates from a 230V supply and presents key operational data on an LCD panel, providing technicians in electronics, electrical and mechanical fields with a dedicated single-output tool for component assembly and repair.

Features and Benefits:


• 95W power rating delivers Rapid thermal recovery and consistent heat
• Single-output configuration simplifies control for solitary tip use
• ESD-safe construction protects sensitive electronic components
• LCD display provides clear readout of operating parameters
• Tip capable of 50 °C setting enables low-temperature operations

Applications


• Suitable for rework of small electronic assemblies on production lines
• Ideal for maintenance tasks in automation equipment servicing
• Used for component removal and replacement on control boards
• Can be used for soldering tasks where ESD protection is required

What mains connection does it require for UK workshops?


It uses a Type G plug suited to the 230V supplies common in the UK.

How many simultaneous outputs are available for multitasking?


There is one output, designed for single-tip operation during typical repair workflows.

Does the unit carry recognised safety approvals?


It has UPC approval indicating compliance with specified standards.

What part of the tool indicates and helps control temperature?


The LCD panel displays temperature and operational information for monitoring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy