Weller WXUPS-MS Soldering Iron Kit 150W, 24V, 100°C to 450°C

Subtotal (1 unit)*

£283.84

(exc. VAT)

£340.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£283.84

*price indicative

RS Stock No.:
277-5836
Mfr. Part No.:
T0052923799
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

WXUPS-MS

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

150W

Input Voltage

24V

Output Power

150W

Maximum Operating Temperature

450°C

Number of Outputs

1

ESD Safe

Yes

COO (Country of Origin):
MX

Weller Soldering Iron Kit, 100 to 450°C Temperature Range, 24V Input Voltage - T0052923799


This heavy-duty soldering iron kit features Active Tip Technology with a maximum power of 150W and a rapid heat-up time of just 7 seconds. Operating within a temperature range of 100 to 450 °C, it is designed for high-demand applications, offering robust performance for precise soldering tasks.

Features & Benefits


• Advanced Active Tip Technology for efficient heat transfer
• Integrated RGB lights for easy tool identification
• Smart tips provide data storage and traceability
• Motion sensor reduces energy consumption in standby mode
• Rapid tip exchange for safe changes during use

Applications


• Soldering complex electronic components
• Multilayer boards with precise soldering needs
• Industrial soldering tasks
• Compatible with various soldering accessories

Will it conserve energy when not in use?


Yes, it enters standby mode to save energy.

Related links