Schaffner FN2020
Login / Register to access your benefits
Recently searched

    14 Products showing for Schaffner FN2020

    Schaffner
    20A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    54mm
    85mm
    4.7 nF, 150nF
    30.3mm
    54 x 85 x 30.3mm
    600 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    46.6mm
    71mm
    4.7 nF, 150nF
    29.3mm
    46.6 x 71 x 29.3mm
    650 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    12 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    46.6mm
    71mm
    4.7 nF, 150nF
    29.3mm
    46.6 x 71 x 29.3mm
    650 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    1 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    800 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    1 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    60A
    250 V ac
    Chassis Mount
    Stud
    1
    -
    FN2020
    0 → 400Hz
    105mm
    99.5mm
    -
    57.6mm
    105 x 99.5 x 57.6mm
    -
    -
    -25°C
    +100°C
    -
    -
    Schaffner
    20A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    54mm
    85mm
    4.7 nF, 150nF
    30.3mm
    54 x 85 x 30.3mm
    600 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    800 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    2.5 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    30A
    250 V ac/dc
    Chassis Mount
    Stud
    1
    Single Stage
    FN2020
    0 → 400Hz
    113.5mm
    57.5mm
    10 nF, 470nF
    45.4mm
    113.5 x 57.5 x 45.4mm
    470 μH
    0.87 mA
    -25°C
    +100°C
    -
    470kΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    2.5 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    12 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Results per page