Eaton Glass Fuses
Protect against overcurrent and short circuits with glass cartridge fuses from Eaton.
As a global leader in power management solutions and technology, backed by decades of experience, Eaton fuses are known for their high-quality, safety, and reliability. They have an extensive portfolio available at RS so you can find the right cartridge fuse for your needs.
Features of the Eaton glass cartridges include: compact designs so you can use them in a wide array of applications, F (fast-acting) and T (slow-acting) speed fuses, an assortment of current ratings, and simple installation.
The Eaton fuses family here at RS also features the well-known and trusted Bussmann range. Choose a Bussmann fuse for highly dependable, fast-acting circuit protection.
What's a Glass Cartridge Fuse?
It's a type of electrical fuse which is made up of a cylindrical glass tube and metal caps on both ends.
How do they work?
These fuses contain a thin metal strip inside the tube, which is designed to melt when there is too much current. This causes the circuit to be interrupted.
Why should I use a Glass Cartridge Fuse?
As they are fully transparent you can clearly see when the fuse has blown, making inspections quick and easy so you can get them replaced when needed. These cartridge fuses are a cost-effective choice as they are widely available and relatively inexpensive. They are reliable and precise, as they are rated for specific current capacities. As they can be used in an array of applications they are also a versatile solution.
Experience superior circuit protection for your devices, appliances and equipment with glass fuses by Eaton.
Popular Searches
- Littelfuse Cartridge Fuses
- 3.15 a fuse
- ceramic fuses
- 60 amp cartridge fuse
- 15 amp cartridge fuse
- 100a cartridge fuse
- 16 amp cartridge fuse
- 32 amp cartridge fuse
- 40 amp cartridge fuse
- 45 amp cartridge fuse
- 80 amp cartridge fuse
- 1 amp cartridge fuse
- 13a cartridge fuse
- 200 amp cartridge fuse
- 25 amp cartridge fuse
- 50 amp cartridge fuse
- 6 amp cartridge fuse
- 63a cartridge fuse
- 20 amp cartridge fuse
- 2 amp cartridge fuse
- 20 mm Fuses
- Slow Blow Fuses
- Ceramic Slow-Blow Fuse
- Glass Slow-Blow Fuse
- Eaton Cartridge Fuses
- Eaton Ceramic Fuses
- 30 Amp Cartridge Fuses
- 5 AMP Fuses
- Bussmann Cartridge Fuses
- 10 AMP Fuses
- 3 Amp Fuses
- Altech Cartridge Fuses
- Glass Cartridge Fuses
- 1.25a Slow-Blow Fuse
- 1.6a Slow-Blow Fuse
- 10a Slow-Blow Fuse
- 15a Slow-Blow Fuse
- 1a Slow-Blow Fuse
- 2.5a Slow-Blow Fuse
- 20a Slow-Blow Fuse
- 250ma Slow-Blow Fuse
- 25a Slow-Blow Fuse
- 2a Slow-Blow Fuse
- 3.15a Slow-Blow Fuse
- 30a Slow-Blow Fuse
- 4a Slow-Blow Fuse
- 500ma Slow-Blow Fuse
- 5a Slow-Blow Fuse
- 6.3a Slow-Blow Fuse
- 6a Slow-Blow Fuse
- 8a Slow-Blow Fuse
- Ceramic tube