500ma Slow-Blow Fuse
A 500mA slow-blow fuse is an electrical safety device with a current rating of 500 milliamperes (0.5 amperes). It is designed to protect electrical circuits and equipment from overcurrent conditions. Slow-blow fuses, also known as time-delay fuses, have a delayed response to overcurrent’s, allowing them to tolerate temporary current surges while still providing protection against sustained overloads.
These fuses are typically used in applications where precision and time-delayed protection are essential. When an overcurrent situation occurs, the fuse's delayed response allows it to withstand temporary current spikes that may be common during normal operation. However, if the overcurrent condition becomes sustained and potentially damaging, the fuse will eventually blow to interrupt the circuit, preventing damage to the electrical system and connected devices.
Popular Searches
- Littelfuse Cartridge Fuses
- 3.15 a fuse
- ceramic fuses
- 60 amp cartridge fuse
- 15 amp cartridge fuse
- 100a cartridge fuse
- 16 amp cartridge fuse
- 32 amp cartridge fuse
- 40 amp cartridge fuse
- 45 amp cartridge fuse
- 80 amp cartridge fuse
- 1 amp cartridge fuse
- 13a cartridge fuse
- 200 amp cartridge fuse
- 25 amp cartridge fuse
- 50 amp cartridge fuse
- 6 amp cartridge fuse
- 63a cartridge fuse
- 20 amp cartridge fuse
- 2 amp cartridge fuse
- 20 mm Fuses
- Slow Blow Fuses
- Ceramic Slow-Blow Fuse
- Glass Slow-Blow Fuse
- Eaton Cartridge Fuses
- Eaton Ceramic Fuses
- Eaton Glass Fuses
- 30 Amp Cartridge Fuses
- 5 AMP Fuses
- Bussmann Cartridge Fuses
- 10 AMP Fuses
- 3 Amp Fuses
- Altech Cartridge Fuses
- Glass Cartridge Fuses
- 1.25a Slow-Blow Fuse
- 1.6a Slow-Blow Fuse
- 10a Slow-Blow Fuse
- 15a Slow-Blow Fuse
- 1a Slow-Blow Fuse
- 2.5a Slow-Blow Fuse
- 20a Slow-Blow Fuse
- 250ma Slow-Blow Fuse
- 25a Slow-Blow Fuse
- 2a Slow-Blow Fuse
- 3.15a Slow-Blow Fuse
- 30a Slow-Blow Fuse
- 4a Slow-Blow Fuse
- 5a Slow-Blow Fuse
- 6.3a Slow-Blow Fuse
- 6a Slow-Blow Fuse
- 8a Slow-Blow Fuse
- Ceramic tube