Metal Bars | Metal Rods | Steel Bars | RS
Login / Register to access your benefits
Recently searched
    Enter a specific phrase or keyword to find the most relevant products. Try entering ‘Cable ties 300mm black’, ‘Tool bags under £30’ or ‘Screwdriver set’.

    Metal Bars & Metal Rods

    Metal bars are lengths of material in a range of forms suitable for use in a wide range of applications. Construction and fabrication industries are some of the most common uses for metal bars and use a wide range of materials and forms in industrial and everyday use products.

    Metal rods are specially formed pieces of metal and alloy that are shaped into a rod-like aesthetic hence the name. Metal rods are commonly used to support a range of applications such as within masonry structures.

    Types of Metal Bars?

    Available in four common forms, metal bar is a versatile material for fabrication and machining.

    • Square Bar – A length of bar with equal width and height dimensions.
    • Rectangular Bar – A length of bar with different width and height dimensions.
    • Round Bar – Also known as Metal Rod, the round bar is typically measured by its diameter referring to the widest dimension across the cross-section of the bar.
    • Hexagonal Bar – More commonly known as a Hex bar, the hexagonal bar is a length of six-sided bar with its diameter measured across two opposing flat faces. This unit of measure is referred to as AC for Across Flats.

    Types of Metal Rods?

    Available in different forms these products can be split out into different types due to the nature of their makeup.

    • Ferrous metal rods - These are made up of ferrous metals and alloys which happen to be iron-based and are popular due to their high levels of hardening and property alloying elements.
    • Nonferrous metal rods - These types are rods that contain no form of iron metal or alloy, these products have a range of benefits depending on the types of metal used in the makeup.

    Also available in a range of materials, our range of metal bars and rods can accommodate any application. Our bars and rods can be found in:

    • Aluminium
    • Steel Stainless
    • Steel
    • Brass
    • Bronze
    • Gunmetal Copper

    336 Products showing for Metal Bars & Metal Rods

    Flat Bar
    Copper
    1m
    -
    20mm
    -
    3mm
    240 N/mm²
    40 to 120 HV
    -
    Rod
    Brass
    500mm
    18mm
    -
    CZ121/CW614N
    -
    -
    130 to 150 HV
    ± 2mm
    Flat Bar
    Stainless Steel
    2m
    -
    30mm
    316
    3mm
    515
    95 HB
    -
    Square Bar
    Key Steel
    330mm
    5mm
    5mm
    080A40
    5mm
    ≥550MPa
    201 to 255 HB
    -
    Flat Bar
    Aluminium
    24in
    -
    3in
    HE30TF
    1/2in
    -
    95 HB
    -
    Flat Bar
    Tool Steel
    500mm
    -
    50mm
    -
    3mm
    <540 Mpa
    201 to 255 HB
    -
    Flat Bar
    Stainless Steel
    2m
    -
    25mm
    316
    10mm
    -
    -
    -
    Flat Bar
    Stainless Steel
    304mm
    -
    12mm
    316L
    8mm
    ≥485MPa
    217 HB
    -
    Square Bar
    Stainless Steel
    1.5m
    -
    20mm
    304S15
    20mm
    -
    -
    -
    Rod
    Aluminium
    12in
    3.5in
    -
    2011T3
    3.5in
    310 MPa
    110 HB
    -
    Square Bar
    Aluminium
    1m
    30mm
    30mm
    6082-T6
    30mm
    310 MPa
    95 HB
    -
    Rod
    Leaded Gunmetal
    13in
    1 1/2in
    -
    -
    -
    241 Mpa
    65 HB
    -
    Flat Bar
    Stainless Steel
    2m
    -
    25mm
    316
    5mm
    515
    95 HB
    -
    Flat Bar
    Aluminium
    12in
    -
    3in
    6082 T6
    2 1/2in
    310 MPa
    95 HB
    -
    Square Bar
    Stainless Steel
    12in
    -
    1/4in
    316Ti
    1/4in
    510 N/mm²
    217 HB
    -0.003in
    Rod
    Aluminium
    24in
    3/4in
    -
    2011i
    -
    -
    110 HB
    -
    Rod
    Stainless Steel
    1.5m
    25mm
    -
    303S31
    -
    500
    262 HB
    -
    Square Bar
    Key Steel
    330mm
    1/4in
    1/4in
    080A40
    1/4in
    ≥550MPa
    201 to 255 HB
    -
    Square Bar
    Aluminium
    24in
    -
    1 1/4in
    6082-T6
    1 1/4in
    310 MPa
    95 HB
    -
    Rod
    Aluminium
    24in
    3in
    -
    HE30TF
    -
    -
    -
    -
    Results per page