RS PRO Metal Rod 14 mm Diameter, 1.5 m L

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 2 units)*

£203.74

(exc. VAT)

£244.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
1 - 2£203.74£101.87
3 - 9£189.48£94.74
10 - 29£179.29£89.645
30 +£162.99£81.495

*price indicative

RS Stock No.:
661-4857
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Rod

Length

1.5m

Rod Diameter

14mm

Standards/Approvals

No

Tensile Strength

515MPa

Hardness

95 HB

Suitability

Chemical, Food, Marine Equipment, Photographic

Density

8g/cm³

RoHS Status: Exempt

316 Stainless Steel Rod and Sheet


Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25

Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316

Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)


Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Note

All dimensions are nominal.

Standards

EN10088:Pt 3:2005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy