RS PRO Metal Rod 40 mm Diameter, 1.5 m L
- RS Stock No.:
- 661-4715
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£488.40
(exc. VAT)
£586.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £488.40 |
| 3 - 9 | £454.21 |
| 10 - 29 | £429.79 |
| 30 + | £390.72 |
*price indicative
- RS Stock No.:
- 661-4715
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Rod | |
| Length | 1.5m | |
| Rod Diameter | 40mm | |
| Tensile Strength | 500N | |
| Standards/Approvals | No | |
| Hardness | 262 HB | |
| Density | 8g/cm³ | |
| Thermal Conductivity | 16.3W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Rod | ||
Length 1.5m | ||
Rod Diameter 40mm | ||
Tensile Strength 500N | ||
Standards/Approvals No | ||
Hardness 262 HB | ||
Density 8g/cm³ | ||
Thermal Conductivity 16.3W/mK | ||
RoHS Status: Exempt
Standards
BS970 Part 1 (1983) 303 S31
Related links
- RS PRO Metal Rod 40 mm Diameter, 1.5 m L
- RS PRO Metal Rod 3 mm Diameter, 1.5 m L
- RS PRO Metal Rod 10 mm Diameter, 1.5 m L
- RS PRO Metal Rod 4 mm Diameter, 1.5 m L
- RS PRO Metal Rod 25 mm Diameter, 1.5 m L
- RS PRO Metal Rod 25.4 mm Diameter, 1.5 m L
- RS PRO Metal Rod 30 mm Diameter, 1.5 m L
- RS PRO Metal Rod 14 mm Diameter, 1.5 m L
