RS PRO Metal Rod 40 mm Diameter, 1.5 m L

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£808.21

(exc. VAT)

£969.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2£808.21
3 - 9£751.64
10 - 29£711.23
30 +£646.57

*price indicative

RS Stock No.:
661-4879
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Rod

Length

1.5m

Rod Diameter

40mm

Tensile Strength

515MPa

Standards/Approvals

No

Hardness

130 to 150 HV

Density

8g/cm³

Thermal Conductivity

123W/mK

Suitability

Chemical, Food, Marine Equipment, Photographic

RoHS Status: Exempt

316 Stainless Steel Rod and Sheet


Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25

Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316

Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)


Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Note

All dimensions are nominal.

Standards

EN10088:Pt 3:2005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy