RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L
- RS Stock No.:
- 661-4709
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 2 units)*
£234.47
(exc. VAT)
£281.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | £234.47 | £117.235 |
| 3 - 9 | £218.05 | £109.025 |
| 10 - 29 | £206.34 | £103.17 |
| 30 + | £187.58 | £93.79 |
*price indicative
- RS Stock No.:
- 661-4709
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Rod | |
| Material | Stainless Steel | |
| Length | 1.5m | |
| Rod Diameter | 20mm | |
| Material Grade | 303S31 | |
| Tensile Strength | 500 | |
| Hardness | 262 HB | |
| Thermal Conductivity | 16.3 W/m.k at 100°c | |
| Density | 8g/cm³ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Stainless Steel | ||
Length 1.5m | ||
Rod Diameter 20mm | ||
Material Grade 303S31 | ||
Tensile Strength 500 | ||
Hardness 262 HB | ||
Thermal Conductivity 16.3 W/m.k at 100°c | ||
Density 8g/cm³ | ||
RoHS Status: Exempt
RS PRO 1.5 m x 20 mm Diameter 303S31 Stainless Steel Rod
Use this RS PRO stainless steel rod in your engineering and construction applications. Its austenitic stainless steel material makes it highly resistant to rust and tarnishing, making it a long-lasting choice for use in harsh environments.
To ensure pliability, the rod contains sulphur, making it easy to work with. It's classified as a mild steel thanks to its 262 HB hardness rating on the Brinell Scale. This means that it's easy to cut cleanly, minimising the need for time-consuming machining.
You can safely use this rod in areas sensitive to magnetism, as it's non-magnetic. It's commonly found in a range of commercial and residential settings, including industrial plants, construction sites and home garages. Use it to produce masonry structures as well as items such as fasteners and machine components.
To ensure pliability, the rod contains sulphur, making it easy to work with. It's classified as a mild steel thanks to its 262 HB hardness rating on the Brinell Scale. This means that it's easy to cut cleanly, minimising the need for time-consuming machining.
You can safely use this rod in areas sensitive to magnetism, as it's non-magnetic. It's commonly found in a range of commercial and residential settings, including industrial plants, construction sites and home garages. Use it to produce masonry structures as well as items such as fasteners and machine components.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 262 HB
- Length of 1.5 m
- Stainless steel material
- Material grade of 303S31
- Outer diameter of 20 mm
- Rod diameter of 20 mm
- Tensile strength of 500
- Thermal conductivity of 16.3 W/m.k at +100°C
Related links
- RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L
- RS PRO Stainless Steel Rod 16mm Diameter, 1.5m L
- RS PRO Stainless Steel Rod 3mm Diameter, 1.5m L
- RS PRO Stainless Steel Rod 40mm Diameter, 1.5m L
- RS PRO Stainless Steel Rod 25mm Diameter, 1.5m L
- RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L
- RS PRO Stainless Steel Rod 4mm Diameter, 1.5m L
- RS PRO Stainless Steel Rod 12mm Diameter, 1.5m L
