RS PRO Metal Rod 25 mm Diameter, 1.5 m L
- RS Stock No.:
- 661-4866
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£330.91
(exc. VAT)
£397.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £330.91 |
| 3 - 9 | £307.74 |
| 10 - 29 | £291.20 |
| 30 + | £264.73 |
*price indicative
- RS Stock No.:
- 661-4866
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Rod | |
| Length | 1.5m | |
| Rod Diameter | 25mm | |
| Tensile Strength | 515MPa | |
| Standards/Approvals | No | |
| Hardness | 95 HB | |
| Suitability | Chemical, Photographic, Marine Equipment, Food | |
| Density | 8g/cm³ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Rod | ||
Length 1.5m | ||
Rod Diameter 25mm | ||
Tensile Strength 515MPa | ||
Standards/Approvals No | ||
Hardness 95 HB | ||
Suitability Chemical, Photographic, Marine Equipment, Food | ||
Density 8g/cm³ | ||
RoHS Status: Exempt
RS PRO 1.5 m x 25 mm Diameter 316S31 Stainless Steel Rod
Ensure strong support for your construction project with this stainless steel rod from RS PRO. Its 25 mm diameter makes it the ideal size for columns in hydraulic structures such as bridges and aqueducts.
This rod is made from 316 stainless steel, an austenitic alloy with a high molybdenum content for superior corrosion resistance. Thanks to its rust-proof qualities, it's ideally suited to chemical applications where there's a high risk of pit-type corrosion. The steel material is also exceptionally tough and has a high tensile strength of 515 MPa. This means that it won't bend or break easily, even under high pressure.
As the rod is non-magnetic, you can safely use it near sensitive measuring or photographic equipment. It's also food-safe, making it suitable for applications in the food and dairy industries.
Features and Benefits
Related links
- RS PRO Metal Rod 25 mm Diameter, 1.5 m L
- RS PRO Metal Rod 10 mm Diameter, 1.5 m L
- RS PRO Metal Rod 4 mm Diameter, 1.5 m L
- RS PRO Metal Rod 40 mm Diameter, 1.5 m L
- RS PRO Metal Rod 3 mm Diameter, 1.5 m L
- RS PRO Metal Rod 19.05 mm Diameter, 1.5 m L
- RS PRO Metal Rod 14 mm Diameter, 1.5 m L
- RS PRO Metal Rod 38.1 mm Diameter, 1.5 m L
