RS PRO Metal Bar Flat, 30mm W, 3 mm H, 2 m L
- RS Stock No.:
- 290-8704
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 lot of 2 units)*
£111.11
(exc. VAT)
£133.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | £111.11 | £55.555 |
| 3 - 9 | £103.34 | £51.67 |
| 10 - 29 | £97.79 | £48.895 |
| 30 + | £88.90 | £44.45 |
*price indicative
- RS Stock No.:
- 290-8704
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Bar | |
| Form | Flat | |
| Length | 2m | |
| Width | 30mm | |
| Height | 3mm | |
| Tensile Strength | 515MPa | |
| Standards/Approvals | No | |
| Hardness | 95 HB | |
| Suitability | Chemical, Photographic, Marine Equipment, Food | |
| Thermal Conductivity | 16.3W/m | |
| Density | 8g/cm³ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Bar | ||
Form Flat | ||
Length 2m | ||
Width 30mm | ||
Height 3mm | ||
Tensile Strength 515MPa | ||
Standards/Approvals No | ||
Hardness 95 HB | ||
Suitability Chemical, Photographic, Marine Equipment, Food | ||
Thermal Conductivity 16.3W/m | ||
Density 8g/cm³ | ||
316 Stainless Steel Bar and Angle
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo2.25
Bar to EN10088-3/ EN10051
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
Standards
EN 10088 Part 3; EN 10051 1.4404
