RS PRO Metal Bar Flat, 12mm W, 3 mm H, 2 m L
- RS Stock No.:
- 661-4734
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 4 units)*
£81.46
(exc. VAT)
£97.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | £81.46 | £20.365 |
| 3 - 9 | £75.75 | £18.938 |
| 10 - 29 | £71.68 | £17.92 |
| 30 + | £65.17 | £16.293 |
*price indicative
- RS Stock No.:
- 661-4734
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Bar | |
| Form | Flat | |
| Length | 2m | |
| Width | 12mm | |
| Height | 3mm | |
| Tensile Strength | 520MPa | |
| Standards/Approvals | No | |
| Hardness | 92 HB | |
| Suitability | Dairy Processing Equipment, Chemical Industry, Process Plant, Food, Tanks, Laundry | |
| Density | 8g/cm³ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Bar | ||
Form Flat | ||
Length 2m | ||
Width 12mm | ||
Height 3mm | ||
Tensile Strength 520MPa | ||
Standards/Approvals No | ||
Hardness 92 HB | ||
Suitability Dairy Processing Equipment, Chemical Industry, Process Plant, Food, Tanks, Laundry | ||
Density 8g/cm³ | ||
RoHS Status: Exempt
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Standards
BS970 pt 3; BSEN 10088-3
