RS PRO Stainless Steel Flat Bar, 30mm W, 10mm H, 2m L
- RS Stock No.:
- 661-4769
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£159.17
(exc. VAT)
£191.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £159.17 |
| 3 - 9 | £148.03 |
| 10 - 29 | £140.08 |
| 30 + | £127.33 |
*price indicative
- RS Stock No.:
- 661-4769
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Flat Bar | |
| Material | Stainless Steel | |
| Length | 2m | |
| Width | 30mm | |
| Material Grade | 304S31 | |
| Height | 10mm | |
| Tensile Strength | 520 | |
| Hardness | 92 HB | |
| Density | 8g/cm³ | |
| Thermal Conductivity | 16.2 W/m at 100°c | |
| Suitability | Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Flat Bar | ||
Material Stainless Steel | ||
Length 2m | ||
Width 30mm | ||
Material Grade 304S31 | ||
Height 10mm | ||
Tensile Strength 520 | ||
Hardness 92 HB | ||
Density 8g/cm³ | ||
Thermal Conductivity 16.2 W/m at 100°c | ||
Suitability Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks | ||
RoHS Status: Exempt
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Standards
BS970 pt 3; BSEN 10088-3
Related links
- RS PRO Stainless Steel Flat Bar 6mm H, 2m L
- RS PRO Stainless Steel Flat Bar 5mm H, 2m L
- RS PRO Stainless Steel Flat Bar 3mm H, 2m L
- RS PRO Stainless Steel Flat Bar 10mm H, 2m L
- RS PRO Stainless Steel Flat Bar 10mm H, 2m L
- RS PRO Stainless Steel Flat Bar 10mm H, 2m L
- Siemens Copper Rectangular Bar 10mm H, 2m L
- RS PRO Aluminium Flat Bar 10mm H, 1m L
