RS PRO Stainless Steel Flat Bar, 20mm W, 10mm H, 2m L
- RS Stock No.:
- 290-8760
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 2 units)*
£289.14
(exc. VAT)
£346.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | £289.14 | £144.57 |
| 3 - 9 | £268.91 | £134.455 |
| 10 - 29 | £254.45 | £127.225 |
| 30 + | £231.32 | £115.66 |
*price indicative
- RS Stock No.:
- 290-8760
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Flat Bar | |
| Material | Stainless Steel | |
| Length | 2m | |
| Width | 20mm | |
| Material Grade | 316 | |
| Height | 10mm | |
| Suitability | Chemical & Marine Equipment, Food, Photographic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Flat Bar | ||
Material Stainless Steel | ||
Length 2m | ||
Width 20mm | ||
Material Grade 316 | ||
Height 10mm | ||
Suitability Chemical & Marine Equipment, Food, Photographic | ||
316 Stainless Steel Bar and Angle
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo2.25
Bar to EN10088-3/ EN10051
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Bar to EN10088-3/ EN10051
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Standards
EN 10088 Part 3; EN 10051 1.4404
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
Related links
- RS PRO Stainless Steel Flat Bar 10mm H, 2m L
- RS PRO Stainless Steel Flat Bar 10mm H, 2m L
- RS PRO Stainless Steel Flat Bar 10mm H, 2m L
- Siemens Copper Rectangular Bar 10mm H, 2m L
- RS PRO Stainless Steel Flat Bar 5mm H, 2m L
- RS PRO Stainless Steel Flat Bar 6mm H, 2m L
- RS PRO Stainless Steel Flat Bar 3mm H, 2m L
- Siemens Copper Rectangular Bar 10mm H, 2m L
