RS PRO Stainless Steel Flat Bar, 20mm W, 5mm H, 2m L

Bulk discount available

Subtotal (1 lot of 2 units)*

£121.14

(exc. VAT)

£145.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 - 2£121.14£60.57
3 - 9£112.65£56.325
10 - 29£106.59£53.295
30 +£96.90£48.45

*price indicative

RS Stock No.:
290-8782
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Flat Bar

Material

Stainless Steel

Length

2m

Width

20mm

Material Grade

316

Height

5mm

Tensile Strength

515

Hardness

95 HB

Density

8g/cm³

Suitability

Chemical & Marine Equipment, Food, Photographic

Thermal Conductivity

16.3 W/m at 100°c

316 Stainless Steel Bar and Angle


Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo2.25
Bar to EN10088-3/ EN10051
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Standards

EN 10088 Part 3; EN 10051 1.4404


Bar, Angle & Key Steel - Grade 316 (A4)


Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Related links