RS PRO Stainless Steel Flat Bar, 20mm W, 6mm H, 2m L

Bulk discount available

Subtotal (1 lot of 2 units)*

£130.35

(exc. VAT)

£156.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
  • Plus 4 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 - 2£130.35£65.175
3 - 9£121.23£60.615
10 - 29£114.71£57.355
30 +£104.29£52.145

*price indicative

RS Stock No.:
661-4740
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Flat Bar

Material

Stainless Steel

Length

2m

Width

20mm

Material Grade

304S31

Height

6mm

Tensile Strength

520

Hardness

92 HB

Suitability

Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks

Density

8g/cm³

Thermal Conductivity

16.2 W/m at 100°c

RoHS Status: Exempt

304S31 & 304S15 (1.4301) A2


General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

Standards

BS970 pt 3; BSEN 10088-3

Related links