RS PRO Metal Bar Flat, 40mm W, 3 mm H, 2 m L

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£57.55

(exc. VAT)

£69.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2£57.55
3 - 9£53.53
10 - 29£50.65
30 +£46.06

*price indicative

RS Stock No.:
661-4778
Distrelec Article No.:
304-19-552
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Bar

Form

Flat

Length

2m

Width

40mm

Height

3mm

Tensile Strength

520MPa

Standards/Approvals

No

Hardness

92 HB

Density

8g/cm³

Suitability

Laundry, Process Plant, Dairy Processing Equipment, Chemical Industry, Food, Tanks

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO 304S31 Stainless Steel Rectangular Bar, 2 m x 40 mm x 3 mm


If you need a general-purpose material for a bracket or reinforcement, this two-metre rectangular bar from RS PRO is an excellent choice. As it's made from 304S31 stainless steel, it's resistant to corrosion. This makes it suitable for use in outdoor or damp environments.

The bar is handy for a wide range of applications. Its rust-proof properties make it suitable for use in tanks, laundry equipment and the chemical industry. It's also a good choice for food and dairy processing as it's made from a food-safe metal.

As it's non-magnetic, this bar won't affect your electrical circuits and is safe to use with sensitive equipment. Its stainless steel material forms and welds well, making it easy to work with.

Features and Benefits


  • Flat bar form

  • Length of 2 m

  • Width of 40 mm

  • Height of 3 mm

  • Stainless steel material

  • Material grade of 304S31

  • Tensile strength of 520 MPa

  • Hardness of 92 HB

  • Density of 8 g/cm³

  • Thermal conductivity of 16.2 W/m at 100°C

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy