LED Drivers | Dimmable LED Drivers | LED Power Supply | RS
Login / Register to access your benefits
Recently searched

    LED Drivers

    LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage. You can learn more in our LED drivers guide.

    The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED's electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

    Constant Current vs. Constant Voltage

    Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.

    Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products that already have current control, such as a resistor.

    Dimmable Drivers

    Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

    Compatibility

    The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn't be hindered by environmental factors.

    IP Rating The Comprehensive Guide To IP Ratings

    The IP rating of an LED driver represents its water resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where they could become submerged in water.

    1418 Products showing for LED Drivers

    eldoLED
    Dimmable
    55V
    30W
    150 → 1400mA
    120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac
    Constant Current
    LED Driver
    1-10 V
    -
    -
    55 V @ 150 → 1400 mA
    350mA
    1
    Ecodrive
    120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac
    Enclosed
    MEAN WELL
    -
    36V
    36W
    1A
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP30
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    Intelligent LED Solutions
    Dimmable
    26 → 52V
    18W
    350mA
    220 → 240 V
    Constant Current
    LED Driver
    Triac
    ac
    -
    15 → 52 V @ 350 mA
    -
    1
    IZC
    220 → 240V
    Encapsulated
    MEAN WELL
    -
    15V
    12W
    800mA
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP30
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    Dimmable
    2 → 90V
    60.3W
    1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA
    180 → 295 V ac, 254 → 417 V dc
    Constant Current
    LED Driver
    1-10 V, PWM
    ac, dc
    IP20
    -
    -
    -
    -
    180 → 295 V ac, 254 → 417 V dc
    -
    MEAN WELL
    Dimmable
    24V
    150W
    6.25A
    100 to 305 V
    Constant Current / Constant Voltage
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Osram
    Dimmable
    40V
    18W
    450mA
    220 → 240 V
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    OT-FIT
    -
    -
    MEAN WELL
    -
    24V
    8W
    0 → 340mA
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP30
    24 V @ 0.34 A
    150 mA @ 230 V, 300 mA @ 115 V
    1
    APV-8
    127 → 370 V dc, 90 → 264 V ac
    Enclosed
    Philips Lighting
    -
    2.6 → 24.6V
    17W
    700mA
    230 V
    Constant Current
    LED Driver
    -
    ac
    IP66
    -
    -
    -
    -
    230V
    -
    MEAN WELL
    Dimmable
    36V
    100W
    2.66A
    36 V
    Constant Current / Constant Voltage
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MEAN WELL
    -
    12V
    60W
    5A
    90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP67
    -
    -
    1
    -
    90 → 264V ac
    -
    Osram
    Dimmable
    15-54V
    55W
    600-1400mA
    220 → 240 V
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Osram
    Dimmable
    60V
    38W
    350-1050mA
    220 → 240 V
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Osram
    Dimmable
    15 → 56V
    40W
    70 → 1050mA
    170 → 264 V ac
    Constant Current
    LED Driver
    -
    ac
    IP20
    15 → 56 V dc @ 1050 mA
    200mA
    1
    OPTOTRONIC NFC
    220 → 240V
    -
    MEAN WELL
    Dimmable
    8 → 12V
    16.8W
    1.4A
    180 → 295 V ac
    Constant Current
    LED Driver
    Triac
    ac
    IP42
    -
    -
    -
    -
    180 → 295V ac
    -
    MEAN WELL
    Dimmable
    74 → 148V
    150W
    1.05A
    90 → 305 V ac
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MEAN WELL
    Dimmable
    12V
    180W
    15A
    100 → 305 VAC, 142 → 431 VDC
    Constant Voltage
    LED Driver
    PWM
    -
    -
    -
    -
    -
    PWM-200KN
    -
    -
    MEAN WELL
    -
    16 → 32V
    8W
    250mA
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP30
    16 → 32 V @ 250 mA
    150 mA @ 230 V, 300 mA @ 115 V
    1
    APC-8
    127 → 370 V dc, 90 → 264 V ac
    Enclosed
    MEAN WELL
    Dimmable
    2 → 100V
    42W
    1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA
    180 → 295 V ac, 254 → 417 V dc
    Constant Current
    LED Driver
    1-10 V, PWM
    ac, dc
    IP20
    -
    -
    -
    -
    180 → 295 V ac, 254 → 417 V dc
    -
    MEAN WELL
    Dimmable
    48V
    480W
    10A
    90 to 305 V
    Constant Current / Constant Voltage
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page