MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 200 W, 8.4A 10V PWM, Additive 0 to 10V dc, additive Resistance
- RS Stock No.:
- 285-7465
- Distrelec Article No.:
- 301-34-670
- Mfr. Part No.:
- ELG-200-24B-3Y
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save £5.20
View bulk pricing optionsSubtotal (1 unit)*
£37.15
(exc. VAT)
£44.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 14 December 2026
- Plus 8 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £37.15 | - |
| 5 - 9 | £36.11 | £5.20 |
| 10 - 24 | £35.14 | £20.10 |
| 25 - 49 | £34.21 | £73.50 |
| 50 + | £33.34 | £190.50 |
*price indicative
- RS Stock No.:
- 285-7465
- Distrelec Article No.:
- 301-34-670
- Mfr. Part No.:
- ELG-200-24B-3Y
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 431V dc | |
| Dimming Operation | 10V PWM, Additive 0 to 10V dc, additive Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65, IP67 | |
| Driver Current | 8.4A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-200 | |
| Standards/Approvals | EAC TP TC 020, EN55015, EN61000-3-2, EN61000-3-3, GB17625.1, GB17743, IS 15885 (Part 2/Sec13), KC KN15 KN61547 | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 431V dc | ||
Dimming Operation 10V PWM, Additive 0 to 10V dc, additive Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65, IP67 | ||
Driver Current 8.4A | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-200 | ||
Standards/Approvals EAC TP TC 020, EN55015, EN61000-3-2, EN61000-3-3, GB17625.1, GB17743, IS 15885 (Part 2/Sec13), KC KN15 KN61547 | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The LED driver is a high-quality product that provides constant voltage and constant current for LED lighting applications. With a power output of 200W and a DC voltage range of 24V, this LED driver is suitable for a wide range of LED lighting systems. It features a compact design and IP65/IP67 rating, ensuring its suitability for both indoor and outdoor use. The LED driver delivers excellent performance and efficiency, making it a reliable choice for LED lighting installations.
Constant voltage and constant current output for LED lighting
Power output of 200W
DC voltage range of 24V
Compact design for easy installation
IP65/IP67 rating for indoor and outdoor use
High efficiency for energy savings
Reliable and durable performance
Wide application range
Related links
- MEAN WELL IP67 24V 8.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 42V Additive 0 to 10V dc additive
- MEAN WELL IP65 24V 8.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 42V 10V PWM, Resistance
- MEAN WELL IP67 LED Driver 71 V 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 57 V 10V PWM and Resistance
- MEAN WELL IP65 24V 8A 10V PWM PWM, Resistance Constant Voltage+Constant
- MEAN WELL IP67 36V Resistance, 3 in 1
