Need to control the current flow to your lighting system? The RECOM DALI Power Supply can do just that. Designed to power DALI digital lighting control buses, this type of RECOM LED driver has a broad input voltage range, making it suitable for use in an array of applications like traffic signals, office lighting, to LED Signs, and more!
A DALI Power Supply – also referred to as a DALI Power Driver - is a current limited device that deters the line current from exceeding 250mA. When using a DALI Power Supply, a DALI control system can be connected at any position on the line. If the DALI control system adheres to the DALI standard regulations, numerous control systems can be connected along the same line.
Typically, the bus voltage is 16 V. With bus power supplies connected, it offers a line current to 250 mA.
The RECOM DALI Power Supply range offers a current rating of 0 to 200mA, and an input voltage of 90 to 264 V, for example, which can be used worldwide.
Yes – the majority of RECOM DALI Power drivers have a wide operating temperature range, between -20°C and +45°C, so it can be safely used in demanding environments like laboratories or even factories.