MEAN WELL IP65, IP67 LED Driver, 60V, 240 W, 4A 10V PWM, 3 in 1, Resistance
- RS Stock No.:
- 285-8196
- Distrelec Article No.:
- 301-34-755
- Mfr. Part No.:
- HBG-240-60B
- Brand:
- MEAN WELL
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£64.20
(exc. VAT)
£77.04
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £64.20 | - |
| 5 - 9 | £62.42 | 2% |
| 10 - 24 | £60.73 | 5% |
| 25 - 49 | £59.13 | 7% |
| 50 + | £57.61 | 10% |
*price indicative
- RS Stock No.:
- 285-8196
- Distrelec Article No.:
- 301-34-755
- Mfr. Part No.:
- HBG-240-60B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 240W | |
| Input Voltage | 431V dc | |
| Dimming Operation | 10V PWM, 3 in 1, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 60V | |
| Driver Current | 4A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HBG | |
| Standards/Approvals | EN61347-2-13 independent, EN61547, EN62384, ENEC EN61347-1, GB17625.1, GB17743, P P Approved, GB19510.1, GB19510.14, IEC62386-101, 102, 207 (for DA-Type only), BIS IS15885, CSA C22.2 No.250.13-12, EAC TP TC 004, EAC TP TC 020, EN55015, EN61000-3-2 Class C, EN61000-3-3, UL8750, EN61000-4-2 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 240W | ||
Input Voltage 431V dc | ||
Dimming Operation 10V PWM, 3 in 1, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 60V | ||
Driver Current 4A | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HBG | ||
Standards/Approvals EN61347-2-13 independent, EN61547, EN62384, ENEC EN61347-1, GB17625.1, GB17743, P P Approved, GB19510.1, GB19510.14, IEC62386-101, 102, 207 (for DA-Type only), BIS IS15885, CSA C22.2 No.250.13-12, EAC TP TC 004, EAC TP TC 020, EN55015, EN61000-3-2 Class C, EN61000-3-3, UL8750, EN61000-4-2 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 240 W 3 in 1 10V PWM
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL IP67 48V Resistance, 10V PWM
- MEAN WELL IP65 LED Driver 100 W 10V PWM Resistance
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL LED Driver 100 W 3 in 1 Resistance
- MEAN WELL IP65 48V 10V PWM, Resistance
