LED Drivers | Dimmable LED Drivers | LED Power Supply | RS
Login / Register to access your benefits
Recently searched

    LED Drivers

    LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage. You can learn more in our LED drivers guide.

    The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED's electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

    Constant Current vs. Constant Voltage

    Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.

    Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products that already have current control, such as a resistor.

    Dimmable Drivers

    Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

    Compatibility

    The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn't be hindered by environmental factors.

    IP Rating The Comprehensive Guide To IP Ratings

    The IP rating of an LED driver represents its water resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where they could become submerged in water.

    1418 Products showing for LED Drivers

    Recom
    Dimmable
    12 → 24V dc
    25W
    1.05A
    198 → 264 V ac
    Constant Current
    LED Driver
    Triac
    ac
    IP20
    24Vdc@1.05A
    0 → 1050mA
    1
    RACT25
    264V ac
    Enclosed
    PowerLED
    -
    24V
    50W
    2A
    100 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    -
    -
    -
    -
    -
    100 → 240 V ac
    -
    MEAN WELL
    Dimmable
    12V
    60W
    5A
    90 → 305 V ac
    Constant Voltage
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MEAN WELL
    -
    12V
    12W
    1A
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP30
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    Dimmable
    29.7 → 54V
    25.38W
    470mA
    127 → 431 V dc, 90 → 305 V ac
    Constant Voltage
    LED Driver
    1-10 V PWM Resistance
    ac, dc
    IP67
    -
    -
    -
    -
    127 → 431 V dc, 90 → 305 V ac
    -
    MEAN WELL
    Dimmable
    6 → 54V
    25W
    1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA
    180 → 277 V ac
    Constant Current
    LED Driver
    DALI
    ac, dc
    IP20
    -
    -
    -
    -
    180 → 277 V ac, 254 → 392 V dc
    -
    Osram
    -
    54 → 240V
    1.5 → 90W
    250 → 1000mA
    176 → 276 V dc, 198 → 264 V ac
    Constant Current
    LED Driver Progammer
    DALI
    ac, dc
    IP20
    -
    -
    1
    DALI Magic USB Interface
    176 → 276 V dc, 198 → 264 V ac
    Sealed
    MEAN WELL
    -
    11 → 23V
    8.05W
    350mA
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP30
    11 → 23 V @ 350 mA
    150 mA @ 230 V, 300 mA @ 115 V
    1
    APC-8
    127 → 370 V dc, 90 → 264 V ac
    Enclosed
    MEAN WELL
    -
    5V
    17.5W
    3.5A
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP30
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    -
    12V
    18W
    0 → 1.5A
    180 → 264 V ac, 254 → 370 V dc
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    1
    -
    180 → 264 V ac, 254 → 370 V dc
    -
    eldoLED
    Dimmable
    2 → 40 V
    20 W
    150 → 1050 mA
    198 → 264 V ac, 220 → 240 (ENEC) V ac
    Constant Current
    LED Driver
    0-10 V
    ac
    -
    2 → 40 V @ 150 → 1050 mA
    150 mA
    1
    ECOdrive
    198 → 264 V ac, 220 → 240 V ac
    -
    MEAN WELL
    Dimmable
    6 → 12V
    16.08W
    1.34A
    127 → 431 V dc, 90 → 305 V ac
    Constant Voltage
    LED Driver
    1-10 V PWM Resistance
    ac, dc
    -
    -
    -
    -
    -
    127 → 431 V dc, 90 → 305 V ac
    -
    MEAN WELL
    -
    24V
    96W
    4A
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP64
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    Dimmable
    18 → 30V
    60W
    2A
    180 → 295 V ac
    Constant Current
    LED Driver
    Triac
    ac
    IP30
    -
    -
    -
    -
    180 → 295V ac
    -
    Osram
    -
    24.2V
    30W
    -
    240 V
    -
    LED Driver
    -
    -
    -
    -
    -
    -
    OT
    -
    -
    MEAN WELL
    -
    9 → 34V
    59.5W
    1.75A
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    Lumotech
    Dimmable
    15 → 32V
    40W
    0.3 → 1.4A
    110 → 240 V ac
    Constant Current
    LED Driver
    1 to 10 V, Potentiometer, PWM
    ac
    -
    -
    -
    -
    -
    110 → 240V ac
    -
    MEAN WELL
    Dimmable
    Feb-32V
    10W
    300mA
    9 → 36 V dc
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Osram
    -
    24V
    30W
    16A
    220 → 240 V
    Constant Voltage
    LED Driver
    -
    -
    -
    -
    -
    -
    ELEMENT G2
    -
    -
    MEAN WELL
    -
    5 → 11V
    7.7W
    700mA
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP30
    5 → 11 V @ 700 mA
    150 mA @ 230 V, 300 mA @ 115 V
    1
    APC-8
    127 → 370 V dc, 90 → 264 V ac
    Enclosed
    Results per page