N Connectors
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Where are N Type Connectors used?
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast. N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.
Popular Searches
- MMCX Connectors
- TNC Connectors
- Rf Coaxial Connectors
- Neutrik BNC Connectors
- Radiall BNC Connectors
- Radiall SMA Connectors
- Rp-Sma Connectors
- Telegartner BNC Connectors
- MCX Connectors
- SMA Connectors
- SMB Connectors
- BNC Connectors
- Coaxial Plugs
- Coaxial Sockets
- F Connectors
- Cable Coaxial Connectors
- Right Angle Coaxial Connectors
- Samtec Coaxial Connectors
Related links
- Coaxial Connectors
- Weidmüller 1367120000 Rod WiFi Antenna with N Type Female Connector, WiFi
- Phoenix Contact 5606614 Directional Antenna with N Type Female...
- MH Connectors Strain Relief Boot for use with RG59 BNC Connectors,...
- TE Connectivity 50Ω Straight Panel Mount N Type Connector, jack,...
- Mobilemark OD5-2400/5500MOD2-BLK Rod WiFi Antenna with N Type...
- MH Connectors Strain Relief Boot for use with BNC Connectors
- Radiall 50Ω Straight Panel Mount N Type Connector, jack, Solder...